Knowles 1808Y6300220KCT
| Manufacturer | |
| MPN | 1808Y6300220KCT |
| LCSC Part # | C2329227 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 22pF C0G ±10% 630V 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808Y6300220KCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2087 | $ 0.21 |
| 200+ | $ 0.0808 | $ 16.16 |
| 500+ | $ 0.078 | $ 39.00 |
| 1,500+ | $ 0.0766 | $ 114.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1808C220KHGACAUTO | KEMET | 1808 | 0 | $ 0.5807 | ||
| 1808Y1K20220KCT | Knowles | 1808 | 0 | $ 0.2087 | ||
| 1808J1K20220KCT | Knowles | 1808 | 0 | $ 0.1813 | ||
| 1808Y2K00220KCT | Knowles | 1808 | 0 | $ 0.2087 | ||
| 1808Y2K50220KCT | Knowles | 1808 | 0 | $ 0.2087 | ||
| 1808Y3K00220KCT | Knowles | 1808 | 0 | $ 0.2087 | ||
| C4520C0G3F220K110KA | TDK | 1808 | 0 | $ 0.1555 | ||
| CGA7G1C0G3F220K110KA | TDK | 1808 | 0 | $ 0.176 | ||
| VJ1808A220KBLAT4X | VISHAY | 1808 | 0 | $ 0.2266 | ||
| 1808N220K102CT | Walsin | 1808 | 0 | $ 0.0914 | ||
| 1808N220K202CT | Walsin | 1808 | 0 | $ 0.0892 | ||
| 1808N220K302CT | Walsin | 1808 | 0 | $ 0.0892 | ||
| 1808Y4K00220KCT | Knowles | 1808 | 0 | $ 0.2004 | ||
| 1808Y5K00220KCT | Knowles | 1808 | 0 | $ 0.2004 | ||
| 1808Y6K00220KCT | Knowles | 1808 | 0 | $ 0.4408 | ||
| 1808Y6300220JCT | Knowles | 1808 | 0 | $ 0.22 | ||
| 1808J6300220JCT | Knowles | 1808 | 0 | $ 0.1911 | ||
| HC1808CG220J102 | Meritek | 1808 | 0 | $ 0.2117 | ||
| 1808N220J102CT | Walsin | 1808 | 0 | $ 0.0889 | ||
| HC1808CG220J202 | Meritek | 1808 | 0 | $ 0.2117 |

