onsemi MOCD207R2M
| Manufacturer | |
| MPN | MOCD207R2M |
| LCSC Part # | C232863 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 8-pin Soic Dual-Channel Phototransistor Output Optocoupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Rise time | 3.2us@2mA,100Ω | |
| Output Current | 150mA | |
| Fall time | 4.7us | |
| Vce Saturation(VCE(sat)) | 400mV@2mA,10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 200%;100% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices consist of two gallium arsenide infrared emitting diodes optically coupled to two monolithic silicon phototransistor detectors, in a surface mountable, small outline, plastic package. They are ideally suited for high- density applications, and eliminate the need for through- the- board mounting.
Features
AI Translation
- Closely Matched Current Transfer Ratios
- Minimum BVCEO of 70V Guaranteed
- MOCD207M, MOCD208M - Minimum BVCEO of 30V Guaranteed
- MOCD211M, MOCD213M, MOCD217M - Low LED Input Current Required for Easier Logic Interfacing
- MOCD217M - Convenient Plastic SOIC-8 Surface Mountable Package Style, with 0.050" Lead Spacing
- Safety and Regulatory Approvals:
- UL1577, 2,500 VACRMS for 1 Minute
- DIN-EN/IEC60747-5-5, 565 V Peak Working Insulation Voltage
- These are Pb-Free Devices
Applications
AI Translation
- Feedback Control Circuits
- Interfacing and Coupling Systems of Different Potentials and Impedances
- General Purpose Switching Circuits
- Monitor and Detection Circuits
In-Stock: 6,787
6,787 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6327 | $ 0.63 |
| 10+ | $ 0.5218 | $ 5.22 |
| 30+ | $ 0.4664 | $ 13.99 |
| 100+ | $ 0.4109 | $ 41.09 |
| 500+ | $ 0.3408 | $ 170.40 |
| 1,000+ | $ 0.3229 | $ 322.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Rise time | 3.2us@2mA,100Ω | |
| Output Current | 150mA | |
| Fall time | 4.7us | |
| Vce Saturation(VCE(sat)) | 400mV@2mA,10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 200%;100% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices consist of two gallium arsenide infrared emitting diodes optically coupled to two monolithic silicon phototransistor detectors, in a surface mountable, small outline, plastic package. They are ideally suited for high- density applications, and eliminate the need for through- the- board mounting.
Features
AI Translation
- Closely Matched Current Transfer Ratios
- Minimum BVCEO of 70V Guaranteed
- MOCD207M, MOCD208M - Minimum BVCEO of 30V Guaranteed
- MOCD211M, MOCD213M, MOCD217M - Low LED Input Current Required for Easier Logic Interfacing
- MOCD217M - Convenient Plastic SOIC-8 Surface Mountable Package Style, with 0.050" Lead Spacing
- Safety and Regulatory Approvals:
- UL1577, 2,500 VACRMS for 1 Minute
- DIN-EN/IEC60747-5-5, 565 V Peak Working Insulation Voltage
- These are Pb-Free Devices
Applications
AI Translation
- Feedback Control Circuits
- Interfacing and Coupling Systems of Different Potentials and Impedances
- General Purpose Switching Circuits
- Monitor and Detection Circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



