Knowles 1206Y0160683KDR
| Manufacturer | |
| MPN | 1206Y0160683KDR |
| LCSC Part # | C2328560 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 68nF ±10% 16V 1206 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 68nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2589 | $ 0.26 |
| 200+ | $ 0.1002 | $ 20.04 |
| 500+ | $ 0.0967 | $ 48.35 |
| 1,000+ | $ 0.095 | $ 95.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 68nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C683K4REC7210 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206C683K4REC7800 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206C683K4RECAUTO | KEMET | 1206 | 0 | $ 0.0341 | ||
| C1206C683K4RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0324 | ||
| C1206X683K4REC7210 | KEMET | 1206 | 0 | $ 0.0775 | ||
| C1206C683K4RACTU | KEMET | 1206 | 0 | $ 0.0809 | ||
| C1206X683K4REC7800 | KEMET | 1206 | 0 | $ 0.0871 | ||
| C1206X683K4RECAUTO | KEMET | 1206 | 0 | $ 0.0955 | ||
| C1206C683K4JAC7800 | KEMET | 1206 | 0 | $ 0.1039 | ||
| C1206X683K4HACAUTO | KEMET | 1206 | 0 | $ 0.1022 | ||
| C1206X683K4HAC7800 | KEMET | 1206 | 0 | $ 0.0938 | ||
| C1206X683K4JACAUTO | KEMET | 1206 | 0 | $ 0.1064 | ||
| C1206C683K4JACAUTO | KEMET | 1206 | 0 | $ 0.1071 | ||
| 1206J0160683KXR | Knowles | 1206 | 0 | $ 0.1709 | ||
| VJ1206Y683KLJAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| VJ1206Y683KXJPW1BC | VISHAY | 1206 | 0 | $ 0.026 | ||
| GA1206Y683KBJBR31G | VISHAY | 1206 | 0 | $ 0.0629 | ||
| GA1206Y683KBJBT31G | VISHAY | 1206 | 0 | $ 0.0629 | ||
| GA1206Y683KXJBT31G | VISHAY | 1206 | 0 | $ 0.0524 | ||
| GA1206Y683KXJBR31G | VISHAY | 1206 | 0 | $ 0.0524 |

