Knowles 0603Y0100122GCT
| Manufacturer | |
| MPN | 0603Y0100122GCT |
| LCSC Part # | C2328304 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.2nF C0G ±2% 10V 0603 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0603Y0100122GCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2733 | $ 0.27 |
| 200+ | $ 0.1058 | $ 21.16 |
| 500+ | $ 0.1021 | $ 51.05 |
| 1,000+ | $ 0.1003 | $ 100.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603Y0160122GCT | Knowles | 0603 | 0 | $ 0.2733 | ||
| 0603Y0250122GCT | Knowles | 0603 | 0 | $ 0.2647 | ||
| GRM1885C1H122GA01J | muRata | 0603 | 0 | $ 0.0402 | ||
| GCM1885C1H122GA16J | muRata | 0603 | 0 | $ 0.0554 | ||
| GRM1885C1H122GA01D | muRata | 0603 | 0 | $ 0.0339 | ||
| C0603C0G500-122GNE | Venkel | 0603 | 0 | $ 0.0463 | ||
| VJ0603A122GXQCW1BC | VISHAY | 0603 | 0 | $ 0.0521 | ||
| VJ0603A122GXQPW1BC | VISHAY | 0603 | 0 | $ 0.0572 | ||
| VJ0603A122GXJCW1BC | VISHAY | 0603 | 0 | $ 0.0521 | ||
| VJ0603A122GXJPW1BC | VISHAY | 0603 | 0 | $ 0.0468 | ||
| 0603N122G100CT | Walsin | 0603 | 0 | $ 0.0187 | ||
| 0603N122G160CT | Walsin | 0603 | 0 | $ 0.0156 | ||
| 0603N122G500CT | Walsin | 0603 | 0 | $ 0.0195 | ||
| 0603Y0630122GCT | Knowles | 0603 | 0 | $ 0.2221 | ||
| GCM1885C2A122GA16J | muRata | 0603 | 0 | $ 0.0633 | ||
| GCM1885C2A122GA16D | muRata | 0603 | 0 | $ 0.0554 | ||
| C0603C122GAGAC7867 | KEMET | 0603 | 0 | $ 0.1764 | ||
| 0603Y0100122FCT | Knowles | 0603 | 0 | $ 0.5375 | ||
| VJ0603A122FXQPW1BC | VISHAY | 0603 | 0 | $ 0.0874 | ||
| VJ0603A122FXJCW1BC | VISHAY | 0603 | 0 | $ 0.1057 |

