onsemi NC7SZ58P6X
| Manufacturer | |
| Mfr. Part # | NC7SZ58P6X |
| LCSC Part # | C232804 |
| Package | SC-70-6 |
| Customer # | |
| Key Attributes | Logic Gates |
| Description | 32mA 10uA 32mA 1.65V~5.5V SC-70-6 Gates and Inverters - Multi-Function, Configurable RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | onsemi | |
| Package | SC-70-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,770 
3,770
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0863 | $ 0.86 |
100+ | $ 0.0711 | $ 7.11 |
300+ | $ 0.0635 | $ 19.05 |
3,000+ | $ 0.0527 | $ 158.10 |
6,000+ | $ 0.0481 | $ 288.60 |
9,000+ | $ 0.0459 | $ 413.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$