onsemi GBU4J
| Manufacturer | |
| Mfr. Part # | GBU4J |
| LCSC Part # | C232760 |
| Package | SIP-4 |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 4A SIP-4 |
| Description | 150A 1V@4A 4A 600V SIP-4 Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | onsemi | |
| Package | SIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.389 | $ 1.39 |
10+ | $ 1.3587 | $ 13.59 |
30+ | $ 1.339 | $ 40.17 |
100+ | $ 1.3178 | $ 131.78 |
Standard Packaging 30/Full
Tube | ||