LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC78M05ACDTRKG product image
  • MC78M05ACDTRKG thumbnail 1
  • MC78M05ACDTRKG thumbnail 2
  • MC78M05ACDTRKG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC78M05ACDTRKGRoHS

Manufacturer
MPN
MC78M05ACDTRKG
LCSC Part #
C232660
Packaging
DPAK-3
Customer #
Key Attributes
500 mA Positive Voltage Regulators
Datasheetpdf icononsemi MC78M05ACDTRKG
In-Stock: 2,630
2,630 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.269$ 1.35
50+$ 0.2132$ 10.66
150+$ 0.1893$ 28.40
500+$ 0.1485$ 74.25
2,500+$ 0.1353$ 338.25
5,000+$ 0.1273$ 636.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingDPAK-3
Output Voltage5V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Output Current500mA
Operating Voltage20V
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MC78M00/MC78M00A Series positive voltage regulators are identical to the popular MC7800 Series devices, except that they are specified for only half the output current. Like the MC7800 devices, the MC78M00 three−terminal regulators are intended for local, on−card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe−area compensation for the internal pass transistor combine to make these devices remarkably rugged under most operating conditions. Maximum output current, with adequate heatsinking is 500 mA.

Features

AI Translation
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe−Area Compensation
  • MC78M00A High Accuracy (±2%) Available for 5.0 V, 8.0 V, 12 V and 15 V
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These are Pb−Free Devices