onsemi MUR110RLG
| Manufacturer | |
| Mfr. Part # | MUR110RLG |
| LCSC Part # | C232639 |
| Package | DO-41 |
| Customer # | |
| Key Attributes | Diode 100V 1A DO-41 |
| Description | 35A 35ns 100V Independent 875mV@1A 1A DO-41 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | onsemi | |
| Package | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1286 | $ 0.64 |
50+ | $ 0.0756 | $ 3.78 |
150+ | $ 0.053 | $ 7.95 |
500+ | $ 0.0247 | $ 12.35 |
2,500+ | $ 0.0226 | $ 56.50 |
5,000+ | $ 0.015 | $ 75.00 |
Standard Packaging 5000/Full
Reel | ||