onsemi SBAW56LT1G
| Manufacturer | |
| MPN | SBAW56LT1G |
| LCSC Part # | C232626 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR GP 70V 200mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 2.5uA@70V | |
| Diode Configuration | 1 Pair Common Anode | |
| Pd - Power Dissipation | 225mW | |
| Reverse Recovery Time (trr) | 6ns | |
| Voltage - DC Reverse(Vr) | 70V | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 26,600
26,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0515 | $ 0.52 |
| 100+ | $ 0.0414 | $ 4.14 |
| 300+ | $ 0.0363 | $ 10.89 |
| 3,000+ | $ 0.0295 | $ 88.50 |
| 6,000+ | $ 0.0265 | $ 159.00 |
| 9,000+ | $ 0.025 | $ 225.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



