Knowles 1808J0630683MXR
| Manufacturer | |
| MPN | 1808J0630683MXR |
| LCSC Part # | C2326117 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 68nF ±20% 63V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808J0630683MXR |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 68nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2626 | $ 0.26 |
| 200+ | $ 0.1017 | $ 20.34 |
| 500+ | $ 0.0981 | $ 49.05 |
| 1,000+ | $ 0.0963 | $ 96.30 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 68nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FM42X683K501EFG | PSA | Similar | 1808 | 30 | $ 0.2216 | ||
| 1808Y0630683MXR | Knowles | Similar | 1808 | 0 | $ 0.2708 | ||
| 1808J0630683MDR | Knowles | Similar | 1808 | 0 | $ 0.3853 | ||
| 1808J0630683MDT | Knowles | Similar | 1808 | 0 | $ 0.4231 | ||
| 1808Y0630683MDT | Knowles | Similar | 1808 | 0 | $ 0.4481 |
5 more alternative parts.View all substitutes

