onsemi MMDL301T1G
| Manufacturer | |
| MPN | MMDL301T1G |
| LCSC Part # | C232609 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 200nA@25V | |
| Voltage - Forward(Vf@If) | 600mV@10mA | |
| DC Reverse Voltage(Vr) | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices are designed primarily for high- efficiency UHF and VHF detector applications. They are readily adaptable to many other fast switching RF and digital applications. They are supplied in an inexpensive plastic package for low- cost, high- volume consumer and industrial/commercial requirements. They are available in a Surface Mount package.
Features
AI Translation
- Extremely Low Minority Carrier Lifetime - 15 ps (Typ)
- Very Low Capacitance - 1.5 pF (Max) @ VR = 15 V
- Low Reverse Leakage - IR = 13 nA (Typ)
- These Devices are Pb- Free, Halogen Free/BFR Free and are RoHS Compliant
In-Stock: 220
220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0975 | $ 0.49 |
| 50+ | $ 0.0785 | $ 3.93 |
| 150+ | $ 0.0689 | $ 10.34 |
| 500+ | $ 0.0618 | $ 30.90 |
| 3,000+ | $ 0.0541 | $ 162.30 |
| 6,000+ | $ 0.0512 | $ 307.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



