onsemi BAV70TT1G
| Manufacturer | |
| MPN | BAV70TT1G |
| LCSC Part # | C232586 |
| Packaging | SC-75 |
| Customer # | |
| Key Attributes | DIODE ARR GP 100V 200mA SC-75 |
| Description | Diode Array 1 Pair Common Cathode 100V 200mA Surface Mount SC-75 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SC-75 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
18,300
18,300
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0331 | $ 0.66 |
200+ | $ 0.0271 | $ 5.42 |
600+ | $ 0.0238 | $ 14.28 |
3,000+ | $ 0.0158 | $ 47.40 |
9,000+ | $ 0.0141 | $ 126.90 |
21,000+ | $ 0.0132 | $ 277.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$