onsemi BAS19LT1G
| Manufacturer | |
| Mfr. Part # | BAS19LT1G |
| LCSC Part # | C232582 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE GP 120V 200mA SOT-23 |
| Description | Diode Independent 120V 200mA Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | onsemi | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
19,580 
19,580
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0218 $ 0.0107 | $ 0.21 |
200+ | $ 0.0191 $ 0.0094 | $ 1.88 |
600+ | $ 0.0176 $ 0.0087 | $ 5.22 |
3,000+ | $ 0.0167 $ 0.0082 | $ 24.60 |
9,000+ | $ 0.0159 $ 0.0078 | $ 70.20 |
21,000+ | $ 0.0155 $ 0.0076 | $ 159.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$