onsemi MMBF2201NT1G
| Manufacturer | |
| MPN | MMBF2201NT1G |
| LCSC Part # | C232552 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 300mA SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 1Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 45pF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These miniature SMT MOSFETs feature low on-resistance RDS(on) to ensure minimal power dissipation and energy savings, making them ideal for compact power management circuits.
Features
AI Translation
- Low on-resistance RDS(on) improves efficiency and extends battery life
- Miniature SC-70/SOT-323 SMT package saves board space
- NVF prefix for automotive and other applications requiring unique sourcing and change control; AEC-Q101 compliant with PPAP capability
- Lead-free, RoHS compliant
Applications
AI Translation
- DC-DC converter
- Power management for portable and battery-powered products (e.g., computers, printers, PCMCIA cards, mobile phones, and cordless phones)
In-Stock: 87
87 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4505 | $ 0.45 |
| 10+ | $ 0.3592 | $ 3.59 |
| 30+ | $ 0.3198 | $ 9.59 |
| 100+ | $ 0.271 | $ 27.10 |
| 500+ | $ 0.2489 | $ 124.45 |
| 1,000+ | $ 0.2347 | $ 234.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 1Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 45pF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These miniature SMT MOSFETs feature low on-resistance RDS(on) to ensure minimal power dissipation and energy savings, making them ideal for compact power management circuits.
Features
AI Translation
- Low on-resistance RDS(on) improves efficiency and extends battery life
- Miniature SC-70/SOT-323 SMT package saves board space
- NVF prefix for automotive and other applications requiring unique sourcing and change control; AEC-Q101 compliant with PPAP capability
- Lead-free, RoHS compliant
Applications
AI Translation
- DC-DC converter
- Power management for portable and battery-powered products (e.g., computers, printers, PCMCIA cards, mobile phones, and cordless phones)
C232552 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



