Knowles 0603J0500560GFR
| Manufacturer | |
| MPN | 0603J0500560GFR |
| LCSC Part # | C2325229 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 56pF ±2% 50V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603J0500560GFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 56pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2561 | $ 0.26 |
| 200+ | $ 0.0991 | $ 19.82 |
| 500+ | $ 0.0957 | $ 47.85 |
| 1,000+ | $ 0.0939 | $ 93.90 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 56pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603GRNPO9BN560 | YAGEO | 0603 | 14,500 | $ 0.0138 | ||
| TCC0603COG560G500CT | CCTC | 0603 | 3,200 | $ 0.0057 | ||
| C0603C560G5GACTU | KEMET | 0603 | 0 | $ 0.0232 | ||
| C0603X560G5HAC7867 | KEMET | 0603 | 0 | $ 0.0165 | ||
| C0603C560G5HACAUTO | KEMET | 0603 | 0 | $ 0.0161 | ||
| 0603J0500560GCR | Knowles | 0603 | 0 | $ 0.1738 | ||
| 0603J0500560GCT | Knowles | 0603 | 0 | $ 0.1587 | ||
| 0603Y0500560GCT | Knowles | 0603 | 0 | $ 0.1913 | ||
| 0603Y0500560GCR | Knowles | 0603 | 0 | $ 0.1793 | ||
| GCM1885G1H560GA16J | muRata | 0603 | 0 | $ 0.1281 | ||
| GCM1885C1H560GA16D | muRata | 0603 | 0 | $ 0.1205 | ||
| GCM1885G1H560GA16D | muRata | 0603 | 0 | $ 0.1237 | ||
| GQM1885C1H560GB01D | muRata | 0603 | 0 | $ 2.3593 | ||
| GQM1885C1H560GB01J | muRata | 0603 | 0 | $ 0.2647 | ||
| VJ0603A560GXAPW1BC | VISHAY | 0603 | 0 | $ 0.0193 | ||
| GA0603A560GXAAP31G | VISHAY | 0603 | 0 | $ 0.0562 | ||
| GA0603A560GXAAC31G | VISHAY | 0603 | 0 | $ 0.0562 | ||
| GA0603A560GBAAR31G | VISHAY | 0603 | 0 | $ 0.0698 | ||
| VJ0603A560GXAAP | VISHAY | 0603 | 0 | $ 0.2028 | ||
| 0603N560G500CT | Walsin | 0603 | 0 | $ 0.0063 |

