Knowles 1206J6301P20DAR
| Manufacturer | |
| MPN | 1206J6301P20DAR |
| LCSC Part # | C2324464 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.2pF 630V 1206 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2428 | $ 0.24 |
| 200+ | $ 0.094 | $ 18.80 |
| 500+ | $ 0.0907 | $ 45.35 |
| 1,000+ | $ 0.0891 | $ 89.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y6301P20DCR | Knowles | 1206 | 0 | $ 0.1714 | ||
| 1206Y6301P20DCT | Knowles | 1206 | 0 | $ 0.1854 | ||
| 1206J6301P20DAT | Knowles | 1206 | 0 | $ 0.2632 | ||
| 1206J6301P20CCR | Knowles | 1206 | 0 | $ 0.2819 | ||
| 1206J6301P20CCT | Knowles | 1206 | 0 | $ 0.2943 | ||
| 1206Y6301P20CCR | Knowles | 1206 | 0 | $ 0.2904 | ||
| VJ1206A1R2DLLAJ32 | VISHAY | 1206 | 0 | $ 1.7536 | ||
| VJ1206A1R2CLLAJ32 | VISHAY | 1206 | 0 | $ 3.2244 | ||
| VJ1206A1R2BLLAJ32 | VISHAY | 1206 | 0 | $ 6.3206 | ||
| GA1206A1R2CXLBC31G | VISHAY | 1206 | 0 | $ 0.0889 |

