AnBon AS3404
| Manufacturer |
AnBon
Asian Brands |
| Mfr. Part # | AS3404 |
| LCSC Part # | C232278 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 30V 5.6A SOT-23 |
| Description | 30V 5.6A 1.2W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AnBon | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,740
2,740
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0456 $ 0.0434 | $ 0.43 |
100+ | $ 0.0363 $ 0.0345 | $ 3.45 |
300+ | $ 0.0317 $ 0.0302 | $ 9.06 |
3,000+ | $ 0.0259 $ 0.0247 | $ 74.10 |
6,000+ | $ 0.0232 $ 0.0221 | $ 132.60 |
9,000+ | $ 0.0218 $ 0.0208 | $ 187.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$