Knowles 0805Y2000681JAR
| Manufacturer | |
| MPN | 0805Y2000681JAR |
| LCSC Part # | C2322247 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 680pF ±5% 200V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2395 | $ 0.24 |
| 200+ | $ 0.0927 | $ 18.54 |
| 500+ | $ 0.0895 | $ 44.75 |
| 1,000+ | $ 0.0879 | $ 87.90 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JRNPOABN681 | YAGEO | 0805 | 1,650 | $ 0.0205 | ||
| C0805C681J2RACTU | KEMET | 0805 | 0 | $ 0.1073 | ||
| VJ0805A681JLCAJ32 | VISHAY | 0805 | 0 | $ 0.4801 | ||
| VJ0805Y681JLCAJ32 | VISHAY | 0805 | 0 | $ 1.7287 | ||
| GA0805Y681JXCBP31G | VISHAY | 0805 | 0 | $ 0.0203 | ||
| GA0805Y681JXCBC31G | VISHAY | 0805 | 0 | $ 0.0203 | ||
| GA0805Y681JBCBT31G | VISHAY | 0805 | 0 | $ 0.0245 | ||
| GA0805Y681JBCBR31G | VISHAY | 0805 | 0 | $ 0.0245 | ||
| GA0805A681JBCBT31G | VISHAY | 0805 | 0 | $ 0.0373 | ||
| GA0805A681JXCBT31G | VISHAY | 0805 | 0 | $ 0.029 | ||
| GA0805A681JXCBR31G | VISHAY | 0805 | 0 | $ 0.029 | ||
| VJ0805A681JXCMC | VISHAY | 0805 | 0 | $ 0.0698 | ||
| VJ0805A681JXCAP | VISHAY | 0805 | 0 | $ 0.0698 | ||
| VJ0805A681JXCMP | VISHAY | 0805 | 0 | $ 0.0698 | ||
| VJ0805Y681JXCAP | VISHAY | 0805 | 0 | $ 0.0807 | ||
| VJ0805Y681JXCAC | VISHAY | 0805 | 0 | $ 0.0807 | ||
| VJ0805Y681JXCMP | VISHAY | 0805 | 0 | $ 0.0807 | ||
| VJ0805A681JXCMT | VISHAY | 0805 | 0 | $ 0.0807 | ||
| VJ0805A681JXCAT | VISHAY | 0805 | 0 | $ 0.0824 | ||
| CC0805JRX7RABB681 | YAGEO | 0805 | 0 | $ 0.0161 |

