LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Rubycon 50YXF4R7MFFC5X11 product image
  • 50YXF4R7MFFC5X11 thumbnail 1
  • 50YXF4R7MFFC5X11 thumbnail 2
  • 50YXF4R7MFFC5X11 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Rubycon 50YXF4R7MFFC5X11RoHS

Manufacturer
MPN
50YXF4R7MFFC5X11
LCSC Part #
C232211
Packaging
Through Hole,D5xL11mm
Customer #
Key Attributes
CAP ALUM 4.7uF ±20% 50V TH
In-Stock: 1,850
1,850 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0438$ 0.44
100+$ 0.0344$ 3.44
400+$ 0.0297$ 11.88
1,000+$ 0.0261$ 26.10
5,000+$ 0.0233$ 116.50
10,000+$ 0.0219$ 219.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerRubycon
PackagingThrough Hole,D5xL11mm
Tolerance±20%
Voltage Rating50V
Capacitance4.7uF
Lifetime5000hrs@105℃
Pin Spacing2mm
Operating Temperature-40℃~+105℃
Height - Seated (Max)11mm
Diameter5mm