Sunltech SCW1608C18NJST
| Manufacturer | |
| Mfr. Part # | SCW1608C18NJST |
| LCSC Part # | C231880 |
| Package | SMD,1.7x1mm |
| Customer # | |
| Key Attributes | FIXED IND 18nH 550mA 150mΩ SMD,1x1.7mm |
| Description | 550mA 18nH Wire-wound chip inductor ±5% 150mΩ SMD,1.7x1mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Package | SMD,1.7x1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,550 
2,550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0627 | $ 0.63 |
100+ | $ 0.0517 | $ 5.17 |
300+ | $ 0.0461 | $ 13.83 |
1,000+ | $ 0.042 | $ 42.00 |
4,000+ | $ 0.0352 | $ 140.80 |
8,000+ | $ 0.0335 | $ 268.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$