Knowles 0805Y0160682JCT
| Manufacturer | |
| MPN | 0805Y0160682JCT |
| LCSC Part # | C2317648 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 6.8nF NP0 ±5% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0805Y0160682JCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2461 | $ 0.25 |
| 200+ | $ 0.0953 | $ 19.06 |
| 500+ | $ 0.0919 | $ 45.95 |
| 1,000+ | $ 0.0903 | $ 90.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JKNPO9BN682 | YAGEO | 0805 | 6,330 | $ 0.0775 | ||
| 0805N682J500CT | Walsin | 0805 | 2,220 | $ 0.0332 | ||
| C0805N682J050T | IHHEC | 0805 | 6 | $ 0.0208 | ||
| C0805N682K050T | IHHEC | 0805 | 16 | $ 0.0307 | ||
| 0805Y0250682JCT | Knowles | 0805 | 0 | $ 0.2304 | ||
| 0805J0250682JCT | Knowles | 0805 | 0 | $ 0.2237 | ||
| C2012NP01H682J060AA | TDK | 0805 | 0 | $ 0.0574 | ||
| CC0805JKNPO7BN682 | YAGEO | 0805 | 0 | $ 0.0779 | ||
| C2012NP02A682J125AA | TDK | 0805 | 0 | $ 0.0612 | ||
| C2012NP02E682J125AA | TDK | 0805 | 0 | $ 0.0693 | ||
| 0805Y0160682GCT | Knowles | 0805 | 0 | $ 0.4352 | ||
| 0805J0250682GCT | Knowles | 0805 | 0 | $ 0.3881 | ||
| 0805Y0250682GCT | Knowles | 0805 | 0 | $ 0.4003 | ||
| 0805Y0160682FCT | Knowles | 0805 | 0 | $ 0.8388 | ||
| 0805Y0250682FCT | Knowles | 0805 | 0 | $ 0.7722 | ||
| 0805J0250682FCT | Knowles | 0805 | 0 | $ 0.7484 | ||
| 0805J0160682KCT | Knowles | 0805 | 0 | $ 0.231 | ||
| 0805Y0250682KCT | Knowles | 0805 | 0 | $ 0.2191 | ||
| 0805J0160682JDR | Knowles | 0805 | 0 | $ 0.3221 | ||
| VJ0805Y682JLJAJ32 | VISHAY | 0805 | 0 | $ 0.6252 |

