ALPSALPINE SSSS925701
| Manufacturer | |
| MPN | SSSS925701 |
| LCSC Part # | C231751 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH SLIDE DP3T TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Current Rating | 100mA | |
| Circuit | Double pole triple throw | |
| Switch Height | 12.2mm | |
| Length | 15.9mm | |
| Voltage Rating | 12V | |
| Actuator Color | White | |
| Width | 5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 279
279 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5748 | $ 0.57 |
| 10+ | $ 0.4592 | $ 4.59 |
| 30+ | $ 0.4103 | $ 12.31 |
| 100+ | $ 0.3485 | $ 34.85 |
| 500+ | $ 0.3029 | $ 151.45 |
| 800+ | $ 0.2866 | $ 229.28 |
| 1,600+ | $ 0.2833 | $ 453.28 |
| 4,000+ | $ 0.2817 | $ 1126.80 |
Standard Packaging800/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Current Rating | 100mA | |
| Circuit | Double pole triple throw | |
| Switch Height | 12.2mm | |
| Length | 15.9mm | |
| Voltage Rating | 12V | |
| Actuator Color | White | |
| Width | 5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



