VISHAY GA1210A122FXAAT31G
| Manufacturer | |
| MPN | GA1210A122FXAAT31G |
| LCSC Part # | C2317238 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 1.2nF C0G ±1% 50V 1210 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1210A122FXAAT31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2276 | $ 0.23 |
| 200+ | $ 0.0881 | $ 17.62 |
| 500+ | $ 0.085 | $ 42.50 |
| 1,000+ | $ 0.0835 | $ 83.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C2317238 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| VJ1210A122FLBAJ32 | VISHAY | Similar | 1210 | 0 | $ 2.9234 | ||
| VJ1210A122FLCAJ32 | VISHAY | Similar | 1210 | 0 | $ 3.4404 | ||
| GA1210A122FBBAT31G | VISHAY | Similar | 1210 | 0 | $ 0.4677 | ||
| GA1210A122FBAAT31G | VISHAY | Similar | 1210 | 0 | $ 0.4677 | ||
| VJ1210A122FFBAT | VISHAY | Similar | 1210 | 0 | $ 1.8785 |
5 more alternative parts.View all substitutes

