Knowles 1206Y2500331MDR
| Manufacturer | |
| MPN | 1206Y2500331MDR |
| LCSC Part # | C2316013 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 330pF ±20% 250V 1206 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2291 | $ 0.23 |
| 200+ | $ 0.0887 | $ 17.74 |
| 500+ | $ 0.0856 | $ 42.80 |
| 1,000+ | $ 0.084 | $ 84.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J2500331MXT | Knowles | 1206 | 0 | $ 0.162 | ||
| 1206Y2500331MXR | Knowles | 1206 | 0 | $ 0.1653 | ||
| 1206Y2500331MXT | Knowles | 1206 | 0 | $ 0.1803 | ||
| 1206J2500331MDT | Knowles | 1206 | 0 | $ 0.2349 | ||
| 1206J2500331MDR | Knowles | 1206 | 0 | $ 0.2226 | ||
| 1206Y2500331MDT | Knowles | 1206 | 0 | $ 0.2483 | ||
| VJ1206Y331MXPAT5Z | VISHAY | 1206 | 0 | $ 0.198 | ||
| 1206B331M251CT | Walsin | 1206 | 0 | $ 0.0331 | ||
| 1206J5000331MXT | Knowles | 1206 | 0 | $ 0.142 | ||
| 1206J5000331MDR | Knowles | 1206 | 0 | $ 0.1851 | ||
| 1206Y5000331MER | Knowles | 1206 | 0 | $ 0.1877 | ||
| 1206Y5000331MDR | Knowles | 1206 | 0 | $ 0.1877 | ||
| 1206Y5000331MET | Knowles | 1206 | 0 | $ 0.2029 | ||
| 1206Y5000331MDT | Knowles | 1206 | 0 | $ 0.1976 | ||
| VJ1206Y331MLEAJ32 | VISHAY | 1206 | 0 | $ 0.9724 | ||
| GA1206Y331MXEBR31G | VISHAY | 1206 | 0 | $ 0.0382 | ||
| GA1206Y331MXEBT31G | VISHAY | 1206 | 0 | $ 0.0382 | ||
| GA1206Y331MBEBR31G | VISHAY | 1206 | 0 | $ 0.0492 | ||
| GA1206Y331MBEBT31G | VISHAY | 1206 | 0 | $ 0.0492 | ||
| VJ1206Y331MXEAT5Z | VISHAY | 1206 | 0 | $ 0.198 |

