MAXIM ADES1754GCB/V+
| Manufacturer | |
| MPN | ADES1754GCB/V+ |
| LCSC Part # | C23159220 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | 14-Channel, High-Voltage Data-Acquisition Systems |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | MAXIM | |
| Packaging | LQFP-64(10x10) | |
| Features | Cell balancing;Overvoltage protection;Over temperature protection | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | - | |
| Type of Battery | Supercapacitor | |
| Operating Voltage | 9V~65V;3.3V~5.5V | |
| The Chip Type | Balancing IC | |
| Interface | I2C | |
| Charge Current - Max | - | |
| Balance Current | 650mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.128 | $ 15.13 |
| 10+ | $ 14.4166 | $ 144.17 |
| 30+ | $ 13.1837 | $ 395.51 |
| 100+ | $ 12.1085 | $ 1210.85 |
Standard Packaging160/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

