VISHAY VJ0805D561MLAAJ
| Manufacturer | |
| MPN | VJ0805D561MLAAJ |
| LCSC Part # | C2314642 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 560pF C0G ±20% 50V 0805 Ceramic Capacitors |
| Datasheet | VISHAY VJ0805D561MLAAJ |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 560pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2265 | $ 0.23 |
| 200+ | $ 0.0877 | $ 17.54 |
| 500+ | $ 0.0846 | $ 42.30 |
| 1,000+ | $ 0.0831 | $ 83.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 560pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C2314642 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ0805D561MLAAR | VISHAY | 0805 | 0 | $ 0.2265 | ||
| VJ0805D561MXAAR | VISHAY | 0805 | 0 | $ 0.2265 | ||
| VJ0805D561MXBAT | VISHAY | 0805 | 0 | $ 0.2378 | ||
| VJ0805D561MLBAT | VISHAY | 0805 | 0 | $ 0.2378 | ||
| VJ0805D561MXBAJ | VISHAY | 0805 | 0 | $ 0.2378 | ||
| VJ0805D561MLBAJ | VISHAY | 0805 | 0 | $ 0.2378 | ||
| C0805C561K5GACTU | KEMET | 0805 | 0 | $ 0.0425 | ||
| VJ0805A561KLAAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| VJ0805A561KXAMT | VISHAY | 0805 | 0 | $ 0.0608 | ||
| VJ0805A561KXACW1BC | VISHAY | 0805 | 0 | $ 0.032 | ||
| GA0805A561KXABP31G | VISHAY | 0805 | 0 | $ 0.0253 | ||
| GA0805A561KXABC31G | VISHAY | 0805 | 0 | $ 0.0253 | ||
| GA0805A561KBABT31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| GA0805A561KBABR31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| VJ0805A561KXAPW1BC | VISHAY | 0805 | 0 | $ 0.0362 | ||
| VJ0805A561KXAMC | VISHAY | 0805 | 0 | $ 0.044 | ||
| VJ0805A561KXAMP | VISHAY | 0805 | 0 | $ 0.044 | ||
| VJ0805D561KLAAT | VISHAY | 0805 | 0 | $ 0.2475 | ||
| VJ0805D561KLAAR | VISHAY | 0805 | 0 | $ 0.2475 | ||
| VJ0805D561KLAAJ | VISHAY | 0805 | 0 | $ 0.2475 |

