Knowles 0805Y6300101GCT
| Manufacturer | |
| MPN | 0805Y6300101GCT |
| LCSC Part # | C2314346 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 100pF NP0 ±2% 630V 0805 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0805Y6300101GCT |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2339 | $ 0.23 |
| 200+ | $ 0.0905 | $ 18.10 |
| 500+ | $ 0.0874 | $ 43.70 |
| 1,000+ | $ 0.0858 | $ 85.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JRNPOZBN101 | YAGEO | 0805 | 100 | $ 0.0286 | ||
| 0805N101J631CT | Walsin | 0805 | 13 | $ 0.0217 | ||
| 0805N101J102CT | Walsin | 0805 | 7,960 | $ 0.0544 | ||
| C0805N101J102T | IHHEC | 0805 | 550 | $ 0.0306 | ||
| 0805Y1K00101GCT | Knowles | 0805 | 0 | $ 0.2483 | ||
| 0805Y6300101FCT | Knowles | 0805 | 0 | $ 0.4622 | ||
| 0805Y1K00101FCT | Knowles | 0805 | 0 | $ 0.4947 | ||
| 0805Y6300101KCT | Knowles | 0805 | 0 | $ 0.1196 | ||
| 0805J6300101JCT | Knowles | 0805 | 0 | $ 0.1266 | ||
| 0805J1K00101KCT | Knowles | 0805 | 0 | $ 0.1165 | ||
| 0805J1K00101JCT | Knowles | 0805 | 0 | $ 0.0498 | ||
| 0805J6300101GCR | Knowles | 0805 | 0 | $ 0.2089 | ||
| 0805Y6300101GCR | Knowles | 0805 | 0 | $ 0.2111 | ||
| 0805J6300101GCT | Knowles | 0805 | 0 | $ 0.4328 | ||
| GCM21A5C2J101GX01D | muRata | 0805 | 0 | $ 0.3011 | ||
| 0805Y1K00101GCR | Knowles | 0805 | 0 | $ 0.2302 | ||
| 0805J1K00101GCT | Knowles | 0805 | 0 | $ 0.1836 |

