KEMET C335C223KAG5TA7301
| Manufacturer | |
| MPN | C335C223KAG5TA7301 |
| LCSC Part # | C2313712 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 22nF C0G ±10% 250V Through Hole Ceramic Capacitors RoHS |
| Datasheet | KEMET C335C223KAG5TA7301 |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 22nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2341 | $ 0.23 |
| 200+ | $ 0.0906 | $ 18.12 |
| 500+ | $ 0.0875 | $ 43.75 |
| 1,500+ | $ 0.0859 | $ 128.85 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 22nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
C2313712 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C335C223GAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 1.0356 | ||
| C336C223GAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 1.0356 | ||
| C336C223FAG5TA7301 | KEMET | Through Hole | 0 | $ 2.8158 | ||
| C333C223FAG5TA7301 | KEMET | Through Hole | 0 | $ 2.8158 | ||
| C336C223JAG5TA7301 | KEMET | Through Hole | 0 | $ 0.2458 | ||
| C335C223JAG5TA7301 | KEMET | Through Hole | 0 | $ 0.2447 | ||
| C333C223JAG5TA7301 | KEMET | Through Hole | 0 | $ 0.2458 | ||
| C335C223FAG5TA7301 | KEMET | - | 0 | $ 2.8158 | ||
| C333C223GAG5TA7301 | KEMET | - | 0 | $ 1.335 |

