VISHAY VJ0805A151GXAAC
| Manufacturer | |
| MPN | VJ0805A151GXAAC |
| LCSC Part # | C2312780 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 150pF C0G ±2% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0805A151GXAAC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2279 | $ 0.23 |
| 200+ | $ 0.0882 | $ 17.64 |
| 500+ | $ 0.0851 | $ 42.55 |
| 1,000+ | $ 0.0836 | $ 83.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C2312780 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C151G5GAC7800 | KEMET | 0805 | 0 | $ 0.1551 | ||
| 0805J0500151GCT | Knowles | 0805 | 0 | $ 0.166 | ||
| 0805J0630151GQT | Knowles | 0805 | 0 | $ 1.4555 | ||
| MA0805CG151G500 | Meritek | 0805 | 0 | $ 0.0393 | ||
| GCM2165C1H151GA16J | muRata | 0805 | 0 | $ 0.2289 | ||
| GCM2165C1H151GA16D | muRata | 0805 | 0 | $ 0.2548 | ||
| VJ0805A151GXAPW1BC | VISHAY | 0805 | 0 | $ 0.0447 | ||
| GA0805A151GXABP31G | VISHAY | 0805 | 0 | $ 0.0472 | ||
| VJ0805A151GXACW1BC | VISHAY | 0805 | 0 | $ 0.0499 | ||
| GA0805A151GBABR31G | VISHAY | 0805 | 0 | $ 0.0557 | ||
| VJ0805A151GXAAP | VISHAY | 0805 | 0 | $ 0.2279 | ||
| VJ0805A151GXAMC | VISHAY | 0805 | 0 | $ 0.2279 | ||
| VJ0805A151GXAMP | VISHAY | 0805 | 0 | $ 0.2279 | ||
| VJ0805D151GLAAT | VISHAY | 0805 | 0 | $ 0.5449 | ||
| VJ0805D151GXAAR | VISHAY | 0805 | 0 | $ 0.5449 | ||
| VJ0805D151GXAAJ | VISHAY | 0805 | 0 | $ 0.5449 | ||
| VJ0805D151GXAAT | VISHAY | 0805 | 0 | $ 0.5449 | ||
| VJ0805D151GLAAR | VISHAY | 0805 | 0 | $ 0.5449 | ||
| VJ0805D151GLAAJ | VISHAY | 0805 | 0 | $ 0.5449 | ||
| 0805N151G500CT | Walsin | 0805 | 0 | $ 0.0174 |

