KEMET C322C912J2G5TA7301
| Manufacturer | |
| Mfr. Part # | C322C912J2G5TA7301 |
| LCSC Part # | C2312529 |
| Package | Through Hole |
| Customer # | |
| Description | 200V 9.1nF C0G ±5% Through Hole Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2356 | $ 0.24 |
200+ | $ 0.0912 | $ 18.24 |
500+ | $ 0.088 | $ 44.00 |
1,000+ | $ 0.0864 | $ 86.40 |
Standard Packaging 2500/Full
Reel | ||