LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BrtLed BPC-817S product image
  • BPC-817S thumbnail 1
  • BPC-817S thumbnail 2
  • BPC-817S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BrtLed BPC-817SRoHS

Manufacturer
BrtLedAsian Brands
MPN
BPC-817S
LCSC Part #
C231225
Packaging
SOP-4-2.54mm
Customer #
Key Attributes
OPTOISOLATOR 5kV 1CH TRANS SOP-4-2.54mm
Datasheetpdf iconBrtLed BPC-817S
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBrtLed
PackagingSOP-4-2.54mm
Rise time4us@2mA,100Ω
Output Current50mA
Fall time3us@2mA,100Ω
Vce Saturation(VCE(sat))100mV@1mA,20mA
Load Voltage35V
Reverse Voltage6V
Current transfer ratio50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature-30℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece