onsemi HCPL0531R2
| Manufacturer | |
| MPN | HCPL0531R2 |
| LCSC Part # | C231172 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 1Mbit/s 20V 1.45V -500mV~30V DC SO-8 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Data Rate | 1Mbit/s | |
| Low Level Delay Time | 2us | |
| High Level Delay Time | 2us | |
| Load Voltage | 20V | |
| Voltage - Forward(Vf) | 1.45V | |
| Current transfer ratio | 5% | |
| Voltage - Supply | -500mV~30V | |
| CMTI(kV/us) | 40kV/us | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Input threshold current | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | Open-collector output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HCPL05XX, and HCPL04XX optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor housed in a compact 8-pin small outline package. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The HCPL04XX devices do not have the base bonded out to a lead for additional noise margin. The HCPL053X devices have two channels per package for optimum mounting density.
Features
AI Translation
- High speed – 1 MBit/s
- 15kV/μs minimum commone mode transient immunity at VCm = 1500V (HCPL0453/0534)
- Open collector output
- Guaranteed performance over temperature: 0℃ to 70℃
- U.L. recognized (File # E90700)
- VDE0884 recognized (file#136616) – approval pending for HCPL0530/0531/0453 – ordering option V, e.g., HCPL0500V
- BSI recognized (file# 8661, 8662) – HCPL0452/0500/0501 only
Applications
AI Translation
- Line receivers
- Pulse transformer replacement
- Output interface to CMOS-LSTTL-TTL
- Wide bandwidth analog coupling
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2794 | $ 4.28 |
| 10+ | $ 3.7514 | $ 37.51 |
| 30+ | $ 3.438 | $ 103.14 |
| 100+ | $ 2.8931 | $ 289.31 |
| 500+ | $ 2.7464 | $ 1373.20 |
| 1,000+ | $ 2.68 | $ 2680.00 |
| 2,500+ | $ 2.6507 | $ 6626.75 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



