VISHAY VJ0805D1R9CXPAP
| Manufacturer | |
| MPN | VJ0805D1R9CXPAP |
| LCSC Part # | C2310350 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.9pF C0G 250V 0805 Ceramic Capacitors |
| Datasheet | VISHAY VJ0805D1R9CXPAP |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.218 | $ 0.22 |
| 200+ | $ 0.0844 | $ 16.88 |
| 500+ | $ 0.0814 | $ 40.70 |
| 1,000+ | $ 0.08 | $ 80.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
C2310350 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| QSCT251Q1R9C1GV001E | Johanson Dielectrics | Similar | 0805 | 0 | $ 0.2617 | ||
| QSCT251Q1R9D1GV001E | Johanson Dielectrics | Similar | 0805 | 0 | $ 0.2129 | ||
| QSCT251Q1R9B1GV001E | Johanson Dielectrics | Similar | 0805 | 0 | $ 0.299 | ||
| VJ0805D1R9DXPAP | VISHAY | Similar | 0805 | 0 | $ 0.1678 | ||
| VJ0805D1R9DXPAC | VISHAY | Similar | 0805 | 0 | $ 0.1678 |

