VISHAY VJ0805D200JXXAP
| Manufacturer | |
| MPN | VJ0805D200JXXAP |
| LCSC Part # | C2309685 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 20pF C0G ±5% 25V 0805 Ceramic Capacitors |
| Datasheet | VISHAY VJ0805D200JXXAP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 20pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 20pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2195 | $ 0.22 |
| 200+ | $ 0.085 | $ 17.00 |
| 500+ | $ 0.082 | $ 41.00 |
| 1,000+ | $ 0.0805 | $ 80.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 20pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 20pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
C2309685 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL21C200JBANNNC | Samsung Electro-Mechanics | 0805 | 153,460 | $ 0.0158 | ||
| TCC0805COG200J500BT | CCTC | 0805 | 74,200 | $ 0.0076 | ||
| 0805CG200J500NT | FH | 0805 | 13,900 | $0.0115 $0.0116 | ||
| CGA0805C0G200J500HT | HRE | 0805 | 8,900 | $ 0.008 | ||
| 0805C0G200J500NT | AIDE CAPACITOR | 0805 | 8,000 | $ 0.0045 | ||
| C0805C200J5GACTU | KEMET | 0805 | 3,320 | $ 0.0263 | ||
| CSA0805C0G200J500HT | HRE | 0805 | 2,900 | $ 0.0039 | ||
| FN21N200J500PAG | PSA | 0805 | 1,400 | $ 0.0148 | ||
| C0805C200J5GACAUTO | KEMET | 0805 | 500 | $ 0.0197 | ||
| C0805C200J3GAC7800 | KEMET | 0805 | 0 | $ 0.0662 | ||
| C0805C200J5GALTU | KEMET | 0805 | 0 | $ 0.0632 | ||
| CBR08C200J5GAC | KEMET | 0805 | 0 | $ 0.0877 | ||
| 08055A200JAT2A | Kyocera AVX | 0805 | 0 | $ 0.0381 | ||
| MA0805CG200J250 | Meritek | 0805 | 0 | $ 0.0262 | ||
| VJ0805D200JXXAC | VISHAY | 0805 | 0 | $ 0.2195 | ||
| VJ0805D200JXXAJ | VISHAY | 0805 | 0 | $ 0.2195 | ||
| VJ0805D200JLXAP | VISHAY | 0805 | 0 | $ 0.2195 | ||
| VJ0805D200JLXAC | VISHAY | 0805 | 0 | $ 0.2195 | ||
| VJ0805A200JXAMC | VISHAY | 0805 | 0 | $ 0.0456 | ||
| VJ0805A200JXAAP | VISHAY | 0805 | 0 | $ 0.0456 |

