LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
YAGEO AC2010JK-077K5L product image
  • AC2010JK-077K5L thumbnail 1
  • AC2010JK-077K5L thumbnail 2
  • AC2010JK-077K5L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AC2010JK-077K5LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AC2010JK-077K5L
LCSC Part #
C230940
Packaging
2010
Customer #
Key Attributes
RES 7.5kΩ ±5% 750mW 2010
Datasheetpdf iconYAGEO AC2010JK-077K5L
In-Stock: 1,060
1,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0228$ 0.0023$ 0.05
200+$ 0.0181$ 0.0019$ 0.38
600+$ 0.0155$ 0.0016$ 0.96
4,000+$ 0.0139$ 0.0014$ 5.60
8,000+$ 0.0125$ 0.0013$ 10.40
20,000+$ 0.0118$ 0.0012$ 24.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2010
Power(Watts)750mW
Resistance7.5kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece