Knowles 0603J2501P30CUT
| Manufacturer | |
| MPN | 0603J2501P30CUT |
| LCSC Part # | C2309359 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.3pF 250V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603J2501P30CUT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 1.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.222 | $ 0.22 |
| 200+ | $ 0.0859 | $ 17.18 |
| 500+ | $ 0.0829 | $ 41.45 |
| 1,000+ | $ 0.0814 | $ 81.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 1.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
C2309359 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GQM1875C2E1R3BB12D | muRata | 0603 | 8,685 | $ 0.189 | ||
| QSCP251Q1R3A1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.1962 | ||
| QSCP251Q1R3B1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.1011 | ||
| QSCP251Q1R3C1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.0894 | ||
| 251R14S1R3BV4T | Johanson Dielectrics | 0603 | 0 | $ 0.0288 | ||
| 251R14S1R3CV4T | Johanson Dielectrics | 0603 | 0 | $ 0.0297 | ||
| CBR06C139BAGAC | KEMET | 0603 | 0 | $ 0.0905 | ||
| VJ0603D1R3BXPAJ | VISHAY | 0603 | 0 | $ 0.0901 | ||
| VJ0603D1R3DXPAP | VISHAY | 0603 | 0 | $ 0.1045 | ||
| VJ0603D1R3DXPAJ | VISHAY | 0603 | 0 | $ 0.1045 |

