LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC2010JK-07360RL product image
  • AC2010JK-07360RL thumbnail 1
  • AC2010JK-07360RL thumbnail 2
  • AC2010JK-07360RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AC2010JK-07360RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
AC2010JK-07360RL
LCSC Part #
C230895
Packaging
2010
Customer #
Key Attributes
RES 360Ω ±5% 750mW 2010
Datasheetpdf iconYAGEO AC2010JK-07360RL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0226$ 0.45
200+$ 0.0177$ 3.54
600+$ 0.015$ 9.00
4,000+$ 0.0133$ 53.20
8,000+$ 0.0119$ 95.20
20,000+$ 0.0111$ 222.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2010
Power(Watts)750mW
Resistance360Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece