Knowles 1206Y6300221JCT
| Manufacturer | |
| MPN | 1206Y6300221JCT |
| LCSC Part # | C2308487 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 220pF NP0 ±5% 630V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 220pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0974 | $ 0.10 |
| 200+ | $ 0.0377 | $ 7.54 |
| 500+ | $ 0.0364 | $ 18.20 |
| 1,000+ | $ 0.0358 | $ 35.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 220pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206JKNPODBN221 | YAGEO | 1206 | 92,510 | $ 0.0676 | ||
| CC1206JKNPOCBN221 | YAGEO | 1206 | 58,300 | $ 0.0495 | ||
| CC1206JKNPOZBN221 | YAGEO | 1206 | 3,350 | $ 0.0846 | ||
| C1206N221J631T | IHHEC | 1206 | 1,527 | $ 0.0422 | ||
| AC1206JKNPOZBN221 | YAGEO | 1206 | 1,370 | $ 0.0757 | ||
| 1206N221J102CT | Walsin | 1206 | 1,160 | $ 0.0424 | ||
| 1206Y1K00221JCT | Knowles | 1206 | 0 | $ 0.2305 | ||
| 1206Y1K20221JCT | Knowles | 1206 | 0 | $ 0.2619 | ||
| 1206N221J631CT | Walsin | 1206 | 0 | $ 0.0476 | ||
| CS1206JKNPOZBN221 | YAGEO | 1206 | 0 | $ 0.0825 | ||
| CS1206JKNPOCBN221 | YAGEO | 1206 | 0 | $ 0.0464 | ||
| Q1206NPO221J102NSGJ | Ymin | 1206 | 0 | $ 0.0757 | ||
| 1206J6300221GCT | Knowles | 1206 | 0 | $ 0.3298 | ||
| 1206Y6300221GCT | Knowles | 1206 | 0 | $ 0.3346 | ||
| 1206J1K00221GCT | Knowles | 1206 | 0 | $ 0.3288 | ||
| 1206Y1K20221GCT | Knowles | 1206 | 0 | $ 0.4647 | ||
| 1206J6300221FCT | Knowles | 1206 | 0 | $ 0.6279 | ||
| 1206Y1K20221FCT | Knowles | 1206 | 0 | $ 0.9015 | ||
| 1206J1K20221FCT | Knowles | 1206 | 0 | $ 0.7764 | ||
| 1206J6300221KCT | Knowles | 1206 | 0 | $ 0.1848 |

