LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC2010FK-07820RL product image
  • AC2010FK-07820RL thumbnail 1
  • AC2010FK-07820RL thumbnail 2
  • AC2010FK-07820RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AC2010FK-07820RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
AC2010FK-07820RL
LCSC Part #
C230818
Packaging
2010
Customer #
Key Attributes
RES 820Ω ±1% 750mW 2010
Datasheetpdf iconYAGEO AC2010FK-07820RL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0296$ 0.59
200+$ 0.0232$ 4.64
600+$ 0.0196$ 11.76
4,000+$ 0.0175$ 70.00
8,000+$ 0.0156$ 124.80
20,000+$ 0.0146$ 292.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2010
Power(Watts)750mW
Resistance820Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece