LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC2010FK-07787RL product image
  • AC2010FK-07787RL thumbnail 1
  • AC2010FK-07787RL thumbnail 2
  • AC2010FK-07787RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AC2010FK-07787RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
AC2010FK-07787RL
LCSC Part #
C230813
Packaging
2010
Customer #
Key Attributes
RES 787Ω ±1% 750mW 2010
Datasheetpdf iconYAGEO AC2010FK-07787RL
In-Stock: 3,400
3,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0274$ 0.55
200+$ 0.0211$ 4.22
600+$ 0.0176$ 10.56
4,000+$ 0.0154$ 61.60
8,000+$ 0.0136$ 108.80
20,000+$ 0.0126$ 252.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2010
Power(Watts)750mW
Resistance787Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece