Knowles 0805Y2000471KER
| Manufacturer | |
| MPN | 0805Y2000471KER |
| LCSC Part # | C2307228 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 470pF ±10% 200V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y2000471KER |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1902 | $ 0.19 |
| 200+ | $ 0.0736 | $ 14.72 |
| 500+ | $ 0.0711 | $ 35.55 |
| 1,000+ | $ 0.0698 | $ 69.80 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KRX7RABB471 | YAGEO | 0805 | 20,800 | $ 0.0165 | ||
| C0805C471K2RACTU | KEMET | 0805 | 0 | $ 0.0232 | ||
| C0805C471K2RACAUTO | KEMET | 0805 | 0 | $ 0.0217 | ||
| C0805C471K2GACTU | KEMET | 0805 | 0 | $ 0.0715 | ||
| CL21B471KDCNNNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0114 | ||
| CL21B471KDCNNND | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0226 | ||
| VJ0805A471KLCAJ32 | VISHAY | 0805 | 0 | $ 0.4693 | ||
| GA0805Y471KXCBP31G | VISHAY | 0805 | 0 | $ 0.0191 | ||
| GA0805Y471KXCBC31G | VISHAY | 0805 | 0 | $ 0.0191 | ||
| GA0805Y471KBCBR31G | VISHAY | 0805 | 0 | $ 0.0233 | ||
| GA0805A471KXCBT31G | VISHAY | 0805 | 0 | $ 0.0259 | ||
| GA0805A471KXCBR31G | VISHAY | 0805 | 0 | $ 0.0259 | ||
| GA0805A471KBCBT31G | VISHAY | 0805 | 0 | $ 0.0332 | ||
| GA0805A471KBCBR31G | VISHAY | 0805 | 0 | $ 0.0332 | ||
| VJ0805Y471KXCMC | VISHAY | 0805 | 0 | $ 0.051 | ||
| TCC0805X7R471K201DT | CCTC | 0805 | 0 | $ 0.0063 | ||
| HHV0805R7471K201NTHJ | Chinocera | 0805 | 0 | $ 0.0094 | ||
| 0805B471K201NT | FH | 0805 | 0 | $ 0.0076 | ||
| 0805B471K201CT | Walsin | 0805 | 0 | $ 0.0057 | ||
| CC0805KPX7RABB471 | YAGEO | 0805 | 0 | $ 0.0079 |

