Knowles 0805Y2000821KER
| Manufacturer | |
| MPN | 0805Y2000821KER |
| LCSC Part # | C2306874 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 820pF ±10% 200V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y2000821KER |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 820pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1902 | $ 0.19 |
| 200+ | $ 0.0736 | $ 14.72 |
| 500+ | $ 0.0711 | $ 35.55 |
| 1,000+ | $ 0.0698 | $ 69.80 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 820pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C821K2RACTU | KEMET | 0805 | 0 | $ 0.0707 | ||
| C0805C821K2RALTU | KEMET | 0805 | 0 | $ 0.0847 | ||
| 0805J2000821KXR | Knowles | 0805 | 0 | $ 0.1279 | ||
| 0805J2000821KXT | Knowles | 0805 | 0 | $ 0.1109 | ||
| 0805Y2000821KXR | Knowles | 0805 | 0 | $ 0.1316 | ||
| 0805Y2000821KXT | Knowles | 0805 | 0 | $ 0.1462 | ||
| 0805J2000821KCR | Knowles | 0805 | 0 | $ 0.156 | ||
| VJ0805A821KLCAJ32 | VISHAY | 0805 | 0 | $ 0.4693 | ||
| VJ0805Y821KLCAJ32 | VISHAY | 0805 | 0 | $ 0.8968 | ||
| GA0805Y821KXCBC31G | VISHAY | 0805 | 0 | $ 0.0224 | ||
| GA0805Y821KBCBR31G | VISHAY | 0805 | 0 | $ 0.0284 | ||
| GA0805A821KBCBT31G | VISHAY | 0805 | 0 | $ 0.0373 | ||
| GA0805A821KBCBR31G | VISHAY | 0805 | 0 | $ 0.0373 | ||
| GA0805A821KXCBT31G | VISHAY | 0805 | 0 | $ 0.0296 | ||
| GA0805A821KXCBR31G | VISHAY | 0805 | 0 | $ 0.0296 | ||
| VJ0805Y821KXCMP | VISHAY | 0805 | 0 | $ 0.051 | ||
| VJ0805Y821KXCAC | VISHAY | 0805 | 0 | $ 0.051 | ||
| VJ0805Y821KXCAP | VISHAY | 0805 | 0 | $ 0.051 | ||
| 0805B821K201CT | Walsin | 0805 | 0 | $ 0.034 | ||
| CC0805KRX7RABB821 | YAGEO | 0805 | 0 | $ 0.0181 |

