PANASONIC ETQP4M2R2KVK
| Manufacturer | |
| MPN | ETQP4M2R2KVK |
| LCSC Part # | C230663 |
| Packaging | SMD,8.5x8mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 11.4A 8.5mΩ SMD,8.5x8mm |
| Description | 11.4A 2.2uH ±20% 20.4A 8.5mΩ Molded Inductor SMD,8.5x8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,8.5x8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
458
458
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.776 | $ 0.78 |
10+ | $ 0.6356 | $ 6.36 |
30+ | $ 0.5646 | $ 16.94 |
100+ | $ 0.4953 | $ 49.53 |
500+ | $ 0.3969 | $ 198.45 |
1,000+ | $ 0.3743 | $ 374.30 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$