Knowles 0805Y1K04P70CCR
| Manufacturer | |
| MPN | 0805Y1K04P70CCR |
| LCSC Part # | C2306161 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 4.7pF 1kV 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y1K04P70CCR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2045 | $ 0.20 |
| 200+ | $ 0.0792 | $ 15.84 |
| 500+ | $ 0.0764 | $ 38.20 |
| 1,000+ | $ 0.075 | $ 75.00 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QCCT102Q4R7B1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.3068 | ||
| 0805J1K04P70DCR | Knowles | 0805 | 0 | $ 0.1098 | ||
| 0805Y1K04P70DCT | Knowles | 0805 | 0 | $ 0.1293 | ||
| 0805J1K04P70CCR | Knowles | 0805 | 0 | $ 0.1975 | ||
| 0805J1K04P70CCT | Knowles | 0805 | 0 | $ 0.1341 | ||
| 0805Y1K04P70CCT | Knowles | 0805 | 0 | $ 0.2165 | ||
| 0805J1K04P70BCR | Knowles | 0805 | 0 | $ 0.4335 | ||
| 0805J1K04P70BCT | Knowles | 0805 | 0 | $ 0.2272 | ||
| 0805Y1K04P70BCT | Knowles | 0805 | 0 | $ 0.3811 | ||
| 0805J1K04P70DCT | Knowles | 0805 | 0 | $ 0.128 |

