Knowles 0603Y250P500CUT
| Manufacturer | |
| MPN | 0603Y250P500CUT |
| LCSC Part # | C2300843 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 0.5pF 250V 0603 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 0.5pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.5pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1987 | $ 0.20 |
| 200+ | $ 0.0769 | $ 15.38 |
| 500+ | $ 0.0742 | $ 37.10 |
| 1,000+ | $ 0.0729 | $ 72.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 0.5pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.5pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GQM1875C2ER50WB12D | muRata | 0603 | 6,790 | $ 0.2451 | ||
| GQM1875C2ER50BB12D | muRata | 0603 | 3,540 | $ 0.1696 | ||
| QSCP251Q0R5B1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.0892 | ||
| QSCP251Q0R5C1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.0894 | ||
| QSCP251Q0R5A1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.1716 | ||
| CBR06C508BAGAC | KEMET | 0603 | 0 | $ 0.0934 | ||
| CBR06C508CAGAC | KEMET | 0603 | 0 | $ 0.1257 | ||
| VJ0603D0R5VXPAJ | VISHAY | 0603 | 0 | $ 0.1925 | ||
| CQ0603BRNPOYBNR50 | YAGEO | 0603 | 0 | $ 0.0508 | ||
| CQ0603ARNPOYBNR50 | YAGEO | 0603 | 0 | $ 0.038 |

