LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
YAGEO AC1206JR-079M1L product image
  • AC1206JR-079M1L thumbnail 1
  • AC1206JR-079M1L thumbnail 2
  • AC1206JR-079M1L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AC1206JR-079M1LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AC1206JR-079M1L
LCSC Part #
C230002
Packaging
1206
Customer #
Key Attributes
RES 9.1MΩ ±5% 250mW 1206
Datasheetpdf iconYAGEO AC1206JR-079M1L
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0113$ 0.0012$ 0.06
500+$ 0.009$ 0.0009$ 0.45
1,500+$ 0.0077$ 0.0008$ 1.20
5,000+$ 0.0069$ 0.0007$ 3.50
25,000+$ 0.0062$ 0.0007$ 17.50
50,000+$ 0.0058$ 0.0006$ 30.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance9.1MΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece