Knowles 0805Y2501P50CCR
| Manufacturer | |
| MPN | 0805Y2501P50CCR |
| LCSC Part # | C2299995 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.5pF 250V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.5pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.5pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1903 | $ 0.19 |
| 200+ | $ 0.0737 | $ 14.74 |
| 500+ | $ 0.0711 | $ 35.55 |
| 1,000+ | $ 0.0698 | $ 69.80 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.5pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.5pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GQM2195C2E1R5BB12D | muRata | 0805 | 2,605 | $ 0.2813 | ||
| QSCT251Q1R5D1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2129 | ||
| QSCT251Q1R5B1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2492 | ||
| QSCT251Q1R5C1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.229 | ||
| QSCT251Q1R5A1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.5226 | ||
| 251R15S1R5AV4E | Johanson Dielectrics | 0805 | 0 | $ 0.1685 | ||
| 251R15S1R5DV4E | Johanson Dielectrics | 0805 | 0 | $ 0.0704 | ||
| 251R15S1R5CV4E | Johanson Dielectrics | 0805 | 0 | $ 0.0796 | ||
| 0805J2501P50HUT | Knowles | 0805 | 0 | $ 0.1339 | ||
| 0805J2501P50DCR | Knowles | 0805 | 0 | $ 0.1188 |

