LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC1206JR-077R5L product image
  • AC1206JR-077R5L thumbnail 1
  • AC1206JR-077R5L thumbnail 2
  • Pinout
  • Footprint
Images for reference only

YAGEO AC1206JR-077R5LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AC1206JR-077R5L
LCSC Part #
C229989
Packaging
1206
Customer #
Key Attributes
RES 7.5Ω ±5% 250mW 1206
Datasheetpdf iconYAGEO AC1206JR-077R5L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0087$ 0.44
500+$ 0.0067$ 3.35
1,500+$ 0.0057$ 8.55
5,000+$ 0.005$ 25.00
25,000+$ 0.0044$ 110.00
50,000+$ 0.0041$ 205.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance7.5Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece