Knowles 1206J2000151KXT
| Manufacturer | |
| MPN | 1206J2000151KXT |
| LCSC Part # | C2299452 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 150pF X7R ±10% 200V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 150pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1632 | $ 0.16 |
| 200+ | $ 0.0632 | $ 12.64 |
| 500+ | $ 0.061 | $ 30.50 |
| 1,000+ | $ 0.0599 | $ 59.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 150pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC1206X7R151K102DTS | CCTC | 1206 | 1 | $ 0.0106 | ||
| 1206Y2000151KXT | Knowles | 1206 | 0 | $ 0.1757 | ||
| 1206Y2000151KET | Knowles | 1206 | 0 | $ 0.2587 | ||
| 1206Y2500151KXT | Knowles | 1206 | 0 | $ 0.1757 | ||
| 1206J2500151KXT | Knowles | 1206 | 0 | $ 0.1642 | ||
| 1206J5000151KXT | Knowles | 1206 | 0 | $ 0.1632 | ||
| 1206Y5000151KXT | Knowles | 1206 | 0 | $ 0.1796 | ||
| 1206Y5000151KET | Knowles | 1206 | 0 | $ 0.2483 | ||
| 1206J6300151KXT | Knowles | 1206 | 0 | $ 0.1632 | ||
| 1206Y6300151KXT | Knowles | 1206 | 0 | $ 0.1881 | ||
| 1206Y6300151KET | Knowles | 1206 | 0 | $ 0.2772 | ||
| VJ1206Y151KBCAT4X | VISHAY | 1206 | 0 | $ 0.0759 | ||
| VJ1206Y151KBEAT4X | VISHAY | 1206 | 0 | $ 0.0759 | ||
| TCC1206X7R151K251DT | CCTC | 1206 | 0 | $ 0.0232 | ||
| TCC1206X7R151K501DT | CCTC | 1206 | 0 | $ 0.0146 | ||
| C1206X151K102T | IHHEC | 1206 | 0 | $ 0.0264 | ||
| 1206B151K201CT | Walsin | 1206 | 0 | $ 0.0277 | ||
| 1206B151K251CT | Walsin | 1206 | 0 | $ 0.0277 | ||
| 1206B151K501CT | Walsin | 1206 | 0 | $ 0.0365 | ||
| 1206B151K631CT | Walsin | 1206 | 0 | $0.0045 $0.0441 |

