LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC1206JR-072M7L product image
  • AC1206JR-072M7L thumbnail 1
  • AC1206JR-072M7L thumbnail 2
  • AC1206JR-072M7L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AC1206JR-072M7LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AC1206JR-072M7L
LCSC Part #
C229921
Packaging
1206
Customer #
Key Attributes
RES 2.7MΩ ±5% 250mW 1206
Datasheetpdf iconYAGEO AC1206JR-072M7L
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0091$ 0.46
500+$ 0.007$ 3.50
1,500+$ 0.0058$ 8.70
5,000+$ 0.0051$ 25.50
25,000+$ 0.0045$ 112.50
50,000+$ 0.0042$ 210.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance2.7MΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece